HellermannTyton 155-31202 T50SVC5-HS-BK-D1 Swivel Clip Cable Tie Black 155mm

MPN
155-31202
EAN-13
2050000560217
Order Code
49-7355
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 638 in stock

The HellermannTyton 155-31202 T50SVC5 is a 2-Piece Fixing Tie with Pipe Clip, and provides the opportunity to attach an additional 4.5 to 5.2mm diameter cable, pipe or hose to an existing cable bundle. The fixing tie is inside serrated and offers the facility of a full 360 degrees of rotation in relation to the fixing point.

The fixing tie is ideally suited for any application where the cable, pipe or hose needs move in a different direction in relation to the fixing point


  • Freely rotating by 360°
  • Material: PA66HS
  • Minimum holding force: 225 N
  • Bundle diameter: 35mm
  • Dimensions: 155(L) x 4.7(W)mm
  • Supplied Singularly
  • Supplied in Black
  • Type: T50SVC5
  • Manufacturer's part: 155-31202 T50SVC5-HS
Length 155mm
Width 4.7mm
Colour Black
Material PA66HS
Type Pipe clip
Dimensions 155(L) x 4.7(W)mm

Reviews

Be the first to submit a review

Trustpilot