HellermannTyton 154-00019 Self-adhesive Clip Grey 1pc

Image Representative of Range

HellermannTyton 154-00019 Self-adhesive Clip Grey 1pc

MPN
154-00019
EAN-13
2050009533434
Order Code
04-1646
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.871
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,565 in stock

The HellermannTyton FCC25-PVC-GY is a grey, self-adhesive cable mount designed for easy installation of cable ties. Its strong adhesive backing ensures secure attachment to surfaces, keeping cables organised and tidy. Typically used in electrical installations, it is ideal for managing cable systems in both residential and commercial settings.
Type Clip
Material PVC
Colour Grey
Fastening method Self-adhesive
Height 9.5mm
Length 25mm
Maximum Temperature +50°C
Min. temperature -10°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot