HellermannTyton 151-30404 CTM1-PA66-WH Cable Mount white Screw fixing

MPN
151-30404
EAN-13
4031026414348
Order Code
04-1632
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,070 in stock

HellermannTyton's CTM1-PA66-WH cable mount features a screw fixing for secure cable management. It is a white mounting base suitable for fastening cable ties, ideal for cable bundling in electrical installations. Typical applications include use in automotive, telecommunications, and construction sectors.
Type Cable Mount
Material Polyamide
Colour White
Height 6.90mm
Max. cable tie width 5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.80mm
Width 9.40mm

Reviews

Be the first to submit a review

Trustpilot