HellermannTyton 151-30400 CTM1 Cable Mount black Screw fixing 1pc

Image Representative of Range

HellermannTyton 151-30400 CTM1 Cable Mount black Screw fixing 1pc

MPN
151-30400
EAN-13
4031026312545
Order Code
04-1631
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,387 in stock

HellermannTyton's CTM1-PA66-BK cable mount is a screw-in mounting base designed for secure cable fastening and bundling. Made from black PA66, it features a light curvature for added versatility. This cable mount is typically used in applications requiring reliable cable tie support and organisation.
Type Cable Mount
Material Polyamide
Colour Black
Height 6.90mm
Max. cable tie width 5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.80mm
Width 9.40mm

Reviews

Be the first to submit a review

Trustpilot