HellermannTyton 151-30303 CTM0-PA66-WH Cable Mount white Screw fixing.

MPN
151-30303
EAN-13
4031026312538
Order Code
04-1630
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.102
100+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

HellermannTyton 151-30303 is a white cable mount designed for screw fixing. It is used for cable fastening and bundling, providing a secure base for cable ties. Typical applications include mounting cables on flat surfaces with a light curvature in various settings.
Type Cable Mount
Material Polyamide
Colour White
Height 6.90mm
Max. cable tie width 5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 3.80mm
Width 9.40mm

Reviews

Be the first to submit a review

Trustpilot