HellermannTyton 151-28449 MB4CA/S/-N66-NA-C1 MB Mounting Base (Pack 100)

MPN
151-28449
EAN-13
4031026122724
Order Code
49-8161
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton 151-28449 MB4CA is a MB Mount Basethat is particularly suitable for applications with minimal space. It is mounted into the equipment prior to cable installation. The cables can then be attached using a standard cable tie.

Where speed, simplicity, and a firm fixing base is required this square cut self adhesive mount is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.


  • Colour: Transparent
  • Content: 100 pc(s)
  • Dimensions: 29 x 29 x 5.7 mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 5.4 mm
  • Mounting hole diameter: 4.2 mm
  • Operating temperature range: -40 - +85 ºC, short-term +105 °C (500 h)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Specification: With adhesive
  • Type: MB4CAS
Type Mounting base
Material Polyamide 6.6
Colour Transparent
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot