HellermannTyton 151-13020 RA9-N66-NA-C1 Mounting Base

MPN
151-13020
Order Code
49-7913
Country of Origin
Germany
Qty Unit Price (Ex VAT)
100+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 14/07/2026

The HellermannTyton 151-13020 RA9 is a Self Adhesive Clip that is ideal for use in applications which are difficult to access, or for areas where self adhesive is the only possible fixing method (for example where fixing holes would be unacceptable).
This one piece fixing clip is for a quick and easy installation.


  • Screwable or self-adhesive
  • Adhesive type: Synthetic rubber
  • Bundle diameter: 9mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Temperature range: -25°C to +85°C
  • Dimensions: 19(L) x 19(W) x 7.5(W2) x 12.5(H)mm
  • Supplied singulary
  • Supplied in natural
  • Type: RA9
  • Manufacturer's part: Hellemann Tyton 151-13020
Type Mounting base
Material Polyamide
Colour Ecru
Inside Diameter 9mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot