HellermannTyton 151-13019 Cable Mount Self-adhesive 6mm max 2pcs

MPN
151-13019
EAN-13
2050007323112
Order Code
04-1616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.778
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 572 in stock

The HellermannTyton 151-13019 cable mount is a self-adhesive fastener designed for securing cables with a maximum bundle diameter of 6 mm. It features an adhesive base that allows for easy and quick installation on flat surfaces. This product is typically used for organizing flat band and round cables in various settings.
Type Cable Mount
Material Polyamide 6.6
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Dimensions (L x W x W2 x H) 19 x 19 x 5 x 9mm
Fastening method Self-adhesive
Height 9mm
Length 19mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot