HellermannTyton 151-04529 EC1-3SVDHC6-7 Clip Black Detachable 5.8-6.8mm

MPN
151-04529
EAN-13
4031026773032
Order Code
16-5209
Country of Origin
Poland
Qty Unit Price (Ex VAT)
10+ £0.617
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

HellermannTyton 151-04529, also referred to as the EC1-3SVDHC6-7 Clip, is a detachable cable clip designed to securely hold cables with a bundle diameter range of 5.8 to 6.8 mm. Manufactured from robust materials, this black clip provides reliable cable management while offering the convenience of a detachable design. It features a self-adhesive backing, allowing for straightforward installation on a variety of surfaces, making it suitable for numerous applications in electrical, automotive, and industrial environments. Engineered to streamline cable organisation, this cable fastener is ideal for use where efficient and effective cable routing or management is required.
Type Clip
Material Polyamide 11 (PA 11)
Colour Black
Bundle diameter (max.) 6.8mm
Bundle diameter (min.) 5.8mm
Bundle diameter (range) 5.8 up to 6.8mm
Content 1
Fastening method Detachable
Halogen-free Yes
Height 13.2mm
Length 23.1mm
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot