HellermannTyton 151-04466 MAGRA3-PA66 Clip Black Bundle Ø range 3 mm 50 pcs

MPN
151-04466
EAN-13
4031026764924
Order Code
16-5206
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton 151-04466 is a robust solution for cable management in engineering applications, offering precision with its MAGRA3-PA66/NDFEBR5-BK (50) configuration. This self-adhesive cable clip is designed to secure cable bundles with a maximum diameter of 3 mm, ensuring a tidy and secure installation in various environments. Ideal for use in telecommunications, automotive, and electrical installations, these black cable clips provide reliable adherence with their specialised adhesive backing, reducing the need for additional fasteners. Made from durable polyamide 66 material, they are engineered to withstand mechanical stress and environmental factors while maintaining optimal performance in both indoor and outdoor settings. Packaged in quantities of 50 pieces, these clips ensure efficient inventory management and convenient deployment across multiple projects.
Type Clip
Material Polyamide 6.6
Colour Black
Bundle diameter (max.) 3mm
Bundle diameter (range) 3 mm (max)
Content 50
Halogen-free Yes
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot