HellermannTyton 151-04465 MAGRA13 Cable Clips Black Nylon 13mm Ø max 15pcs

MPN
151-04465
EAN-13
4031026764917
Order Code
16-5205
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £33.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

HellermannTyton 151-04465 MAGRA13 Cable Clips are designed to offer reliable cable management solutions within an extensive range of engineering and industrial applications. This product, also known by its alternate description as the MAGRA13-PA66/NDFEBR5-BK (15) Clip, features a self-adhesive backing for convenient installation, making it ideal for use where drilling or additional fastening hardware is not feasible. The cable clips are manufactured from robust black nylon, accommodating a bundle diameter of up to 13 mm, ensuring both strength and flexibility in securing cables of varying sizes. With a package count of 15 pieces, these cable clips are particularly useful in environments such as data centres, automotive workshops, or any setting requiring organised cable routing. Engineered to maintain cable integrity without causing damage, these cable clips facilitate efficient and tidy cable management.
Type Clip
Material Polyamide 6.6
Colour Black
Bundle diameter (max.) 13mm
Bundle diameter (range) 13 mm (max)
Content 15
Halogen-free Yes
Maximum Temperature 85°C
Minimum Temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot