HellermannTyton 151-04464 MAGRB8 Cable Clips Black Ø8mm 15pcs

MPN
151-04464
EAN-13
4031026764900
Order Code
16-5204
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton 151-04464 cable clips, also identified by the part number MAGRB8-PA66/NDFEBR5-BK (15), offer a reliable solution for organising and securing cables with a maximum bundle diameter of 8 mm. These black cable clips are manufactured from a combination of polyamide 66 and neodymium iron boron, providing a durable and robust fastening option. Designed with a self-adhesive backing, they are ideal for installations where screw fixing is impractical, offering a straightforward solution for management and retention of cables on flat, clean surfaces. Commonly utilised in electrical systems, automotive applications, and various engineering projects, these clips maintain order and prevent cable strain, contributing to smoother operational workflows. Each pack contains 15 pieces, ensuring ample supply for multiple applications.
Type Clip
Material Polyamide 6.6
Colour Black
Bundle diameter (max.) 8mm
Bundle diameter (range) 8 mm (max)
Content 15
Halogen-free Yes
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot