HellermannTyton 151-04463 Clip Black 5 mm Ø Max PA66/NDFEBR5 25 pcs

Order Code:

16-5203

Brand: HellermannTyton MPN: 151-04463 EAN-13: 4031026764894
Qty Unit Price (Ex VAT)
1+ £29.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

HellermannTyton 151-04463 is a high-performance cable management solution, designed for efficient organisation and secure retention of cables. As part of the MAGRB5-PA66/NDFEBR5-BK series, this self-adhesive cable mount is engineered from durable PA66 material with an embedded NdFeB magnet for enhanced fastening capabilities. It supports a maximum bundle diameter of 5 mm, catering to a variety of engineering applications where space is limited and maintaining a tidy, organised wiring environment is essential. The black finish offers a sleek aesthetic while ensuring it blends seamlessly into numerous environments. Commonly utilised in telecommunications, automotive, and electrical installations, this product offers reliable performance where secure cable positioning is required.
Type Clip
Material Polyamide 6.6
Colour Black
Bundle diameter (max.) 5mm
Bundle diameter (range) 5 mm (max)
Content 25
Halogen-free Yes
Maximum Temperature 85°C
Minimum Temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot