HellermannTyton 151-04455 EC1 Cable Fastener Black Detachable Bundle Ø 5.8-6.8

Order Code:

16-5202

Brand: HellermannTyton MPN: 151-04455 EAN-13: 4031026741246
Qty Unit Price (Ex VAT)
1+ £30.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

HellermannTyton 151-04455 EC1 Cable Fastener is a precision-engineered solution designed for securely bundling cables with diameters ranging from 5.8 mm to 6.8 mm. The product, alternatively described as HellermannTyton EC1-3SV-DHC6-7-PA66HSUV/MET-BK (100), features a detachable design that ensures easy reusability and adaptability in various electrical and electronic applications. Constructed from PA66HSUV, a high-strength polyamide material with UV stabilisation, this fastener offers excellent durability and reliability even in demanding environments. It integrates a self-adhesive base, facilitating straightforward installation on flat surfaces without necessitating additional tools. Typically utilised in automotive, aerospace, and industrial settings, this cable fastener is ideal for maintaining organised cable management systems and preventing mechanical stress on cables.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle diameter (max.) 6.8mm
Bundle diameter (min.) 5.8mm
Bundle diameter (range) 5.8 up to 6.8 mm
Content 100
Fastening method Detachable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot