HellermannTyton 151-04209 Fastener Detachable Black Bundle Ø 5.8-6.8mm 1000pcs

MPN
151-04209
EAN-13
4031026760872
Order Code
16-5199
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.60 £28.15
10+ £27.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton 151-04209 is a versatile self-adhesive cable mount, known under the alternate designation EC1-3SV-DHC6-7-PA66HSUV/MET-BK (1000), engineered to facilitate the efficient organisation and protection of cable bundles. This detachable fastener accommodates cable diameters ranging from 5.8 to 6.8 mm, ensuring secure placement in various electronic and electrical applications. The high-grade polyamide 66 material, enhanced with UV stabilisation, provides robust durability and long-term resistance in challenging environmental conditions. Typically utilised in telecommunication systems, automotive wiring setups, and industrial installations, this cable clip enhances the reliability and tidiness of bundled cabling solutions without requiring additional tools for mounting. This fastener is specifically designed to support effective cable management in both indoor and outdoor settings.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle diameter (max.) 6.8mm
Bundle diameter (min.) 5.8mm
Bundle diameter (range) 5.8 up to 6.8mm
Content 1000
Fastening method Detachable

Reviews

Be the first to submit a review

Trustpilot