HellermannTyton 151-03680 SolidTack self-adhesive Cable Mount black

MPN
151-03680
EAN-13
4031026685816
Order Code
04-1609
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The HellermannTyton FKH50APT-A-BK is a black self-adhesive cable mount designed for secure screw fixing and includes acrylate glue. It is ideal for organising and securing ribbon cable in various applications. This durable and versatile cable fastener is perfect for both industrial and home use.
Type Cable Mount
Colour Black
Height 14.80mm
Length 56.50mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot