HellermannTyton 151-02971 QM20APT-A Cable Clips Self-adhesive White 100 pcs

MPN
151-02971
EAN-13
4031026626000
Order Code
16-5195
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HellermannTyton 151-02971 is a high-quality QM20APT-A cable mount designed to provide effective cable management solutions with its self-adhesive backing. These cable clips are engineered to securely fasten cables horizontally or vertically onto surfaces, making them ideal for applications where drilling is impractical or undesirable. The adhesive ensures a strong hold on a variety of surfaces, allowing for tidy and organised cabling in both residential and industrial settings. The white finish provides a discreet aesthetic in visible areas, while the capacity to accommodate a wide range of cable diameters enhances their versatility. These robust and reliable cable mounts are particularly suitable for use in electrical installations, telecommunications, and network infrastructure projects, adhering to rigorous engineering standards.
Type Cable mount
Material Polyamide 6.6
Colour White
Content 100
Fastening method Self-adhesive
Halogen-free Yes
Height 3.7mm
Length 20mm
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot