HellermannTyton 151-02575 PMB3 adhesive Mount black 1pc uneven surfaces

MPN
151-02575
EAN-13
2050007682936
Order Code
04-1592
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.942
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The HellermannTyton PMB3-PA666V0-BK is a black adhesive cable mount designed for organising and securing cables. It features a paste adhesive backing for easy installation on various surfaces. This mount is typically used in electrical installations and cable management systems.
Type Paste adhesive mount
Colour Black
Height 5.4mm
Length 22.6mm
Max. cable tie width 4.7mm
Width 22.6mm

Reviews

Be the first to submit a review

Trustpilot