HellermannTyton 151-02096 HDM500 Cable Mount Black 1pc automotive use

MPN
151-02096
EAN-13
4031026612065
Order Code
04-1587
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

The HellermannTyton HDM500-PA66HIRHSUV-BK is a black cable mount designed for secure screw fixing. Made from durable PA66HIRHSUV material, it offers reliable performance for fastening cable ties. It is ideal for use in both indoor and outdoor environments where cable management is necessary.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Height 20.7mm
Length 47mm
Maximum Temperature +105°C
Min. temperature -40°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot