HellermannTyton 151-01843 KSFT65OC1-3 Cable Mount Black 4.40mm 1 piece

Image Representative of Range

HellermannTyton 151-01843 KSFT65OC1-3 Cable Mount Black 4.40mm 1 piece

MPN
151-01843
EAN-13
2050002286542
Order Code
12-0327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.807
10+ £0.742
100+ £0.689
500+ £0.645
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The HellermannTyton KSFT6,5OC1-3 cable mount, part number 151-01843, supports a maximum bundle diameter of 4.40 mm and features a spring toggle design for secure fastening. It is available in black and commonly used for organising and securing cables in various settings. This self-adhesive cable fastener ensures easy installation and reliable performance.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 4.40mm
Bundle Ø range 4.40 mm (max)
Height 14.4mm
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Ø (max.) 2.70mm
Mounting Ø (min.) 2.30mm

Reviews

Be the first to submit a review

Trustpilot