HellermannTyton 151-01591 QM20APT-I-PA66-NA ecru Cable Mount adhesive/screw fix

HellermannTyton 151-01591 QM20APT-I-PA66-NA ecru Cable Mount adhesive/screw fix

MPN
151-01591
EAN-13
4031026562711
Order Code
04-1576
Country of Origin
USA
View Full Product Range (3)

Discontinued


HellermannTyton's QM20APT-I-PA66-NA is a self-adhesive, screw-fixing cable mount. This product is halogen-free and silicone-free, featuring an ecru colour for versatile use. It is ideal for securely fastening cable ties in various electrical and electronic applications.
Type Cable Mount
Material PA 6.6
Colour Ecru
Height 3.70mm
Length 20mm
Max. cable tie width 4mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 20mm

Trustpilot