HellermannTyton 151-01563 SolidTack Cable Mount self-adhesive black

Order Code:

04-1575

Brand: HellermannTyton MPN: 151-01563 EAN-13: 4031026550381

Discontinued


HellermannTyton's FKH80APT-I-PA66HIR-BK cable mount features both self-adhesive and screw-fixing options, enhanced with acrylate glue for secure placement. It is designed for ribbon cables and is halogen-free, making it a safer choice in various environments. Ideal for organising and fastening cables in both industrial and residential settings, its black colour offers a discreet solution.
Type Cable Mount
Material PA 6.6
Colour Black
Length 86mm
Max. temperature +80°C
Min. temperature -40°C
Width 25mm

Trustpilot