HellermannTyton 151-01528 FMB4APT-I-PA66HS-WH Cable Mount self-adhesive white

Image Representative of Range

HellermannTyton 151-01528 FMB4APT-I-PA66HS-WH Cable Mount self-adhesive white

MPN
151-01528
EAN-13
4031026543710
Order Code
04-1569
Country of Origin
USA
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

The HellermannTyton FMB4APT-I-PA66HS-WH is a self-adhesive cable mount with a flexible base and 4x thread, available in white. It is manufactured for secure and versatile cable management applications. This product is ideal for organising and fastening cables in various settings, offering reliable support with its self-adhesive backing.
Type Cable Mount
Material Polyamide 6.6
Colour White
Fastening method Self-adhesive
Height 6.3mm
Length 28mm
Max. cable tie width 5.4mm
Maximum Temperature +105°C
Min. temperature -30°C
Width 28mm

Reviews

Be the first to submit a review

Trustpilot