HellermannTyton 151-01527 self-adhesive Cable Mount flexible base black

Image Representative of Range

HellermannTyton 151-01527 self-adhesive Cable Mount flexible base black

MPN
151-01527
EAN-13
2050004728217
Order Code
04-1568
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The HellermannTyton FMB4APT-I-PA66HS-BK is a self-adhesive cable mount with a flexible base, featuring four threaded mounts. It is black and designed for secure cable management and organisation. This product is ideal for use in both domestic and professional wiring setups.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Fastening method Self-adhesive
Height 6.3mm
Length 28mm
Max. cable tie width 5.4mm
Maximum Temperature +105°C
Min. temperature -30°C
Width 28mm

Reviews

Be the first to submit a review

Trustpilot