HellermannTyton 151-01188 Beam Clamp detachable foam PA6GF30-BK 1pc

MPN
151-01188
EAN-13
4031026468211
Order Code
04-1565
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

HellermannTyton manufactures the Beam Clamp D with foam-PA6GF30-BK cable mount, part number 151-01188, featuring a detachable design and self-adhesive backing. This black cable mount is ideal for organising cables, providing a secure and easy installation on various surfaces. It is commonly used for cable management in industrial, automotive, and electrical applications.
Type Cable mount
Colour Black
Fastening method Detachable
Height 36.7mm
Length 46.2mm
Material Polyamide 6
Width 28.6mm

Reviews

Be the first to submit a review

Trustpilot