HellermannTyton 151-01187 Beam Clamp C foam-black Cable Mount 1pc

MPN
151-01187
EAN-13
4031026468198
Order Code
04-1564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The HellermannTyton 151-01187 Beam Clamp C is a black, self-adhesive cable mount made from durable PA6GF30 material. It features a detachable design, ideal for organising and securing cables in various applications. Typically used in construction and industrial settings, this reliable cable fastener helps maintain tidy and efficient cable management systems.
Type Cable mount
Colour Black
Fastening method Detachable
Height 36.7mm
Length 46.2mm
Material Polyamide 6
Width 28.6mm

Reviews

Be the first to submit a review

Trustpilot