HellermannTyton 151-01186 Beam Clamp detachable PA6GF30 1pc black

MPN
151-01186
EAN-13
4031026468181
Order Code
04-1563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The HellermannTyton Beam Clamp B with foam-PA6GF30-BK is a black, self-adhesive cable mount designed for easy attachment to beams and similar structures. Made from a durable and reinforced material (PA6GF30), it securely holds cable ties in place, ensuring organised cable management. This product is ideally used in various industrial and commercial applications where cable routing and management are essential.
Type Cable mount
Colour Black
Fastening method Detachable
Height 36.7mm
Length 46.2mm
Material Polyamide 6
Width 28.6mm

Reviews

Be the first to submit a review

Trustpilot