HellermannTyton 151-00982 MSC2-SS304-ML edge clip stainless steel secure grip

Image Representative of Range

HellermannTyton 151-00982 MSC2-SS304-ML edge clip stainless steel secure grip

Order Code:

04-1561

Brand: HellermannTyton MPN: 151-00982 EAN-13: 4031026447834
Qty Unit Price (Ex VAT)
10+ £0.622
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
276 in stock, despatched in 4 working days

The HellermannTyton MSC2-SS304-ML EdgeClip is a self-adhesive cable mount designed for secure cable management. Made from durable materials, it is suitable for a variety of industrial and domestic applications. This product aids in organising cables, ensuring they remain fixed in place.
Type EdgeClip
Material Stainless Steel
Colour Silver
Max. temperature +538°C
Min. temperature -40°C
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot