HellermannTyton 151-00839 SSPC6 Cable Mount stainless steel Screw fixing

MPN
151-00839
EAN-13
2050002968332
Order Code
04-1560
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 475 in stock

The HellermannTyton SSPC6 Cable Mount is a metal component designed for secure screw fixing. It provides a reliable solution for organising and fastening cable ties in various industrial and electronic applications. This durable cable mount is ideal for use in environments where strong, permanent mounting is required.
Type Cable Mount
Material Stainless Steel
Colour Metal
Fastening method Screw fixing
Height 4.5mm
Length 23mm
Maximum Temperature +80°C
Min. temperature -40°C
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot