HellermannTyton 151-00837 SSPC4 Cable Mount Screw fixing stainless steel

MPN
151-00837
EAN-13
2050002968318
Order Code
04-1558
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The HellermannTyton SSPC4 Cable Mount Screw Fixing is made of metal and comes in a single piece. It is designed for secure cable mounting with screws, offering a robust solution for cable management. Typical applications include organising cables in industrial or professional settings where reliable fastening is crucial.
Type Cable Mount
Material Stainless Steel
Colour Metal
Fastening method Screw fixing
Height 4.5mm
Length 23mm
Maximum Temperature +80°C
Min. temperature -40°C
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot