HellermannTyton 151-00680 HC48FT6 Cable Mount Dia6.60mm Max Fir Tree Black

Image Representative of Range

HellermannTyton 151-00680 HC48FT6 Cable Mount Dia6.60mm Max Fir Tree Black

MPN
151-00680
EAN-13
2050002286566
Order Code
12-0325
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.529
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,849 in stock

The HellermannTyton HC48FT6 Cable Mount 151-00680 is a robust cable management solution featuring a maximum bundle diameter of 6.60 mm. It includes a fir tree fastener design, suitable for securing cables in a stable manner, and comes in black. Typically used for organising and fastening cables in automotive and industrial applications, it offers a reliable method to maintain wiring tidiness and safety.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 6.60mm
Bundle Ø range 6.60 mm (max)
Height 20.8mm
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Ø (max.) 7mm
Mounting Ø (min.) 6.50mm

Reviews

Be the first to submit a review

Trustpilot