HellermannTyton 151-00437 HDM Cable Mount automotive black 1pc

MPN
151-00437
EAN-13
4031026313184
Order Code
04-1555
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    12.7mm 19.3mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 638 in stock

The HellermannTyton 151-00437 Cable Mount is a robust, screw-fixing accessory ideal for securing cable ties. This black, self-adhesive cable mount is made from PA66HIRHSUV material, ensuring durability and UV resistance. It is typically used in electrical installations to neatly organise and secure cables.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Height 16.7mm
Length 36.3mm
Maximum Temperature +105°C
Min. temperature -40°C
Width 19.3mm

Reviews

Be the first to submit a review

Trustpilot