HellermannTyton 150-76090 EdgeClip Cable Tie 148mm black pack of 500

Image Representative of Range

HellermannTyton 150-76090 EdgeClip Cable Tie 148mm black pack of 500

MPN
150-76090
EAN-13
4031026206493
Order Code
04-1553
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £342.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton manufactures the 150-76090 cable ties, which are black, 148 mm long and 3.60 mm wide, and sold in packs of 500. These two-piece cable ties include spring toggle and fixing elements, designed for edge mounting on plastic or sheet metal edges ranging from 1.0 to 3.0 mm. They are typically used for cable bundling and management in various applications.
Length 148mm
Width 3.60mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features Spring toggle
Gearing Inside
Max. bundle diameter 33mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 135N

Reviews

Be the first to submit a review

Trustpilot