HellermannTyton 150-55610 Cable ties black 110mm x 2.50mm 500pcs

Image Representative of Range

HellermannTyton 150-55610 Cable ties black 110mm x 2.50mm 500pcs

MPN
150-55610
EAN-13
5022660320224
Order Code
04-1552
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £222.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton manufactures the 150-55610 cable tie, featuring a black colour, a spring toggle, and a disc for secure fastening. It measures 110 mm in length and 2.50 mm in width, designed for cable bundling and management in various settings. Typical applications include securing cables with a fixing element suitable for plate thicknesses of 3.0 - 4.0 mm.
Length 110mm
Width 2.50mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties V2
Gearing Inside
Max. bundle diameter 20mm
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot