HellermannTyton 150-37791 Cable Tie Black 200mm 4.60mm Spring Toggle

Image Representative of Range

HellermannTyton 150-37791 Cable Tie Black 200mm 4.60mm Spring Toggle

MPN
150-37791
EAN-13
2050002282216
Order Code
12-0318
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £0.417
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,985 in stock

HellermannTyton manufactures the 150-37791 T50ROS-SFT6,5 16-3 cable tie, measuring 200 mm in length and 4.60 mm in width. This black cable tie features a spring toggle and disc design, making it suitable for secure cable bundling and management. It is typically used in various applications requiring robust and reliable fastening solutions.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Max. sheet thickness 3.50mm
Maximum Temperature +145°C
Min. sheet thickness 2.5mm
Min. temperature -40°C
Mounting Ø (max.) 6.7mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot