HellermannTyton 150-15493 Cable Tie 190mm 4.60mm Black Spring Toggle

Image Representative of Range

HellermannTyton 150-15493 Cable Tie 190mm 4.60mm Black Spring Toggle

MPN
150-15493
EAN-13
2050002282179
Order Code
12-0315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £0.183
100+ £0.167
500+ £0.155
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,959 in stock

The HellermannTyton 150-15493 T80RSFT cable tie is a black, 190 mm by 4.60 mm cable management tool featuring a spring toggle and disc for secure fastening. It is typically used in cable bundling and management applications. This strong and durable tie is ideal for organising cables in various settings.
Length 190mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot