HellermannTyton 148-90057 HelaCon Connector clip 10pcs transparent/blue

MPN
148-90057
EAN-13
4031026613994
Order Code
04-1548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The HellermannTyton 148-90057 connector clip features a flexible connection range of 1.0-2.5 mm² and a fixed range of 0.5-2.5 mm², accommodating five pins per clip. Available in transparent and blue, this EU standard terminal is ideal for secure electrical connections in wiring projects. Typical applications include use in residential or commercial electrical installations where clear and reliable connectivity is essential.
Type Connector clip
Number of Circuits 5
Pitch 9.6mm
Wire Gauge 0.5mm²
Mounting Type Cable
Colour Transparent, Blue
Current Rating 24A
Dim (L x W) 16.5 mm x 23.7 mm
Length 16.5mm
Nominal Voltage 450V
Number of pins 5
Stripping length 11mm
Temperature Range -30 °C up to +85°C
Width 23.7mm

Reviews

Be the first to submit a review

Trustpilot