HellermannTyton 148-90056 HelaCon Connector clip 10pcs 4-pin transparent

MPN
148-90056
EAN-13
4031026613987
Order Code
04-1547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The HellermannTyton 148-90056 connector clip features a flexible and fixed connection suitable for wires ranging from 0.5 to 2.5 mm², with four pins and a transparent design. It is ideal for secure electrical terminations in various applications, complying with EU standards. This pack includes 10 pieces, making it suitable for multiple installations requiring reliable and durable connections.
Type Connector clip
Number of Circuits 4
Pitch 9.6mm
Wire Gauge 0.5mm²
Mounting Type Cable
Current Rating 24A
Dim (L x W) 16.5 mm x 19.4 mm
Factory colour Transparent
Length 16.5mm
Nominal Voltage 450V
Number of pins 4
Stripping length 11mm
Temperature Range -30 °C up to +85°C
Width 19.4mm

Reviews

Be the first to submit a review

Trustpilot