HellermannTyton 148-90054 HCPM Connector clip 2-pin 20pcs transparent/yellow

MPN
148-90054
EAN-13
4031026613963
Order Code
04-1545
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton manufactures the 148-90054 HCPM-2-Blister-PC-CL/YE (20) connector clip, which is flexible for 1.0-2.5 mm² and fixed for 0.5-2.5 mm² wires. The product is designed with two pins and is available in transparent and yellow, with a total of 20 pieces per package. It's typically used in electrical installations and repairs aligning with EU terminal standards.
Type Connector clip
Number of Circuits 2
Pitch 9.6mm
Wire Gauge 0.5mm²
Mounting Type Cable
Colour Transparent, Yellow
Current Rating 24A
Dim (L x W) 16.5 mm x 10.8 mm
Length 16.5mm
Nominal Voltage 450V
Number of pins 2
Stripping length 11mm
Temperature Range -30 °C up to +85°C
Width 10.8mm

Reviews

Be the first to submit a review

Trustpilot