HellermannTyton 148-90046 HelaCon Plus Mini Connector set 350pcs 6 types

Image Representative of Range

HellermannTyton 148-90046 HelaCon Plus Mini Connector set 350pcs 6 types

MPN
148-90046
EAN-13
4031026556994
Order Code
04-1544
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton offers the 148-90046 Helacon connector clip set, designed for flexible wires ranging from 1-2.5 mm² and fixed wires from 0.5-2.5 mm², available in configurations with 2, 3, 4, 5, 6, or 8 pins, amounting to 350 pieces. These connectors ensure a reliable and secure connection for electrical installations adhering to EU standards. Ideal for both residential and commercial applications
Type Connector clip set
Wire Gauge 0.5-2.5mm²
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 1mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Insulation Material PC
Nominal Current 24A
Nominal Voltage 450V
Number of pins 2, 3, 4, 5, 6, 8
Stripping length 11mm
Temperature Range -30 °C - +85°C

Reviews

Be the first to submit a review

Trustpilot