HellermannTyton 148-90041 HCPM-8 Connector clip 8 pins Black

MPN
148-90041
EAN-13
2050004696547
Order Code
04-1543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The HellermannTyton 148-90041 HCPM-8 is a black connector clip featuring eight pins, designed for flexible wires between 1-2.5 mm² and fixed wires from 0.5-2.5 mm². It is commonly used in electrical and electronic applications for secure wire connections conforming to EU standards. This robust connector ensures reliable performance in a variety of wiring installations.
Type Connector clip
Wire Gauge 0.5-2.5mm²
Colour Black
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 1mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Dimensions (L x W) 16.5 mm x 36.6 mm
Insulation Material PC
Length 16.5mm
Nominal Current 24A
Nominal Voltage 450V
Number of pins 8
Number of Wire Entries 8
Stripping length 11mm
Temperature Range -30 °C - +85°C
Width 36.6mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot