HellermannTyton 148-90040 HCPM-6 Connector Clip 6-pin Violet 1pc

MPN
148-90040
EAN-13
2050004696530
Order Code
04-1542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.306
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The HellermannTyton 148-90040 HCPM-6 is a violet connector clip featuring 6 pins. It accommodates flexible wires from 1 to 2.5 mm² and fixed wires from 0.5 to 2.5 mm². This connector is typically used in European-standard electrical installations for secure wire connections.
Type Connector clip
Wire Gauge 0.5-2.5mm²
Colour Violet
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 1mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Dimensions (L x W) 16.5 mm x 28 mm
Insulation Material PC
Length 16.5mm
Nominal Current 24A
Nominal Voltage 450V
Number of pins 6
Number of Wire Entries 6
Stripping length 11mm
Temperature Range -30 °C - +85°C
Width 28mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot