HellermannTyton 148-90039 HCPM-5 Connector Clip 5 Pins Blue 1pc

MPN
148-90039
EAN-13
2050004696523
Order Code
04-1541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

The HellermannTyton HCPM-5 is a connector clip featuring five pins, designed for flexible cables ranging from 1-2.5 mm² and fixed cables from 0.5-2.5 mm². This blue connector clip is ideal for use in electrical installations conforming to EU standards. It serves as a reliable solution for securing and connecting wires in residential or industrial settings.
Type Connector clip
Wire Gauge 0.5-2.5mm²
Colour Blue
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 1mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Dimensions (L x W) 16.5 mm x 23.7 mm
Insulation Material PC
Length 16.5mm
Nominal Current 24A
Nominal Voltage 450V
Number of pins 5
Number of Wire Entries 5
Stripping length 11mm
Temperature Range -30 °C - +85°C
Width 23.7mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot