HellermannTyton 148-90038 HCPM-4 Connector clip 4 pins 1-2.5mm² Transparent

MPN
148-90038
EAN-13
2050004696516
Order Code
04-1540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

HellermannTyton's HCPM-4 connector clip features a flexible connection range of 1-2.5 mm² and a fixed range of 0.5-2.5 mm², with four pins and a transparent design. It is ideal for wiring applications requiring clear visibility of connections. Typical uses include electrical installations conforming to EU standards.
Type Connector clip
Wire Gauge 0.5-2.5mm²
Colour Transparent
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 1mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Dimensions (L x W) 16.5 mm x 19.4 mm
Insulation Material PC
Length 16.5mm
Nominal Current 24A
Nominal Voltage 450V
Number of pins 4
Number of Wire Entries 4
Stripping length 11mm
Temperature Range -30 °C - +85°C
Width 19.4mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot