HellermannTyton 148-90037 Connector clip 3-pin 1pc flexible/fixed Orange

MPN
148-90037
EAN-13
2050004696509
Order Code
04-1539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

The HellermannTyton 148-90037 HCPM-3 connector clip is an orange component designed for flexible cables of 1-2.5 mm² and fixed cables of 0.5-2.5 mm². It features three pins, making it suitable for various electrical connection needs. This connector is typically used in European terminal applications, providing reliable and compact connectivity solutions.
Type Connector clip
Wire Gauge 0.5-2.5mm²
Colour Orange
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 1mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Dimensions (L x W) 16.5 mm x 15.1 mm
Insulation Material PC
Length 16.5mm
Nominal Current 24A
Nominal Voltage 450V
Number of pins 3
Number of Wire Entries 3
Stripping length 11mm
Temperature Range -30 °C - +85°C
Width 15.1mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot