HellermannTyton 148-90036 HCPM-2 Connector clip 2-pin yellow 1pc

MPN
148-90036
EAN-13
2050004695540
Order Code
04-1538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

The HellermannTyton HCPM-2 connector clip features a flexible range of 1-2.5 mm² and a fixed range of 0.5-2.5 mm² with two pins, available in yellow. It is ideal for European standard terminal connections, often used in electrical installations and repairs. This robust component ensures secure and reliable connectivity in various electrical systems.
Type Connector clip
Wire Gauge 0.5-2.5mm²
Colour Yellow
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 1mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Dimensions (L x W) 16.5 mm x 10.8 mm
Insulation Material PC
Length 16.5mm
Nominal Current 24A
Nominal Voltage 450V
Number of pins 2
Number of Wire Entries 2
Stripping length 11mm
Temperature Range -30 °C - +85°C
Width 10.8mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot