HellermannTyton 148-90035 HECE-3-PA66-GY Connector clip 3 pin grey 1-2.5mm²

MPN
148-90035
EAN-13
4031026517773
Order Code
04-1537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 333 in stock

The HellermannTyton 148-90035 HECE-3-PA66-GY connector clip features a flexible and screwless connection for conductors with a cross-section of 1-2.50 mm². It is equipped with three pins and is designed for applications requiring robust copper-cable terminals with contact protection. This grey connector is ideal for use in plug-in terminals and installation technology, providing a reliable connection in electrical systems.
Type Connector clip
Wire Gauge 0.5-2.5mm²
Colour Grey
AWG 20 - 12
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 1mm²
Insulation Material PA 6.6
Nominal Current 4A
Nominal Voltage 250V
Number of pins 3
Number of Wire Entries 3
Stripping length 11

Reviews

Be the first to submit a review

Trustpilot