HellermannTyton 148-90023 HECL-2/1-PA66-WH lamp Terminal 3 pins white

MPN
148-90023
EAN-13
2050004750003
Order Code
04-1536
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

HellermannTyton's 148-90023 HECL-2/1-PA66-WH is a white lamp terminal with three pins, designed for flexible wire sizes of 0.5 mm² and fixed wire sizes of 0.75 mm². This connector is suitable for use in lighting applications, providing secure electrical connections according to EU standards. It is typically used in domestic or commercial settings for reliable and efficient electrical installations.
Type Lamp terminal
Wire Gauge 0.5-2.5mm²
Colour White
Connection Pull spring
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.75mm²
Nominal Current 24A
Nominal Voltage 450V
Number of pins 3
Number of Wire Entries 3
Stripping length 11mm
Temperature Range -5 °C to +100°C

Reviews

Be the first to submit a review

Trustpilot