HellermannTyton 138-01980 UB1-PA66-BK Cable Tie 100mm black 1000pcs

MPN
138-01980
EAN-13
4031026115986
Order Code
04-1534
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

HellermannTyton's 138-01980 cable ties are black and 100 mm long with a 2.50 mm width, designed for secure cable bundling. The ties feature an inside serrated design for enhanced grip in cable management applications. Ideal for organising cables in both professional and domestic settings, they come in packs of 1000.
Length 100mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Material (details) PA66
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 80N
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot