HellermannTyton 130-00022 Hook and Loop 2.5m x 13mm Black

MPN
130-00022
EAN-13
4031026272344
Order Code
49-8277
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The HellermannTyton 130-00009 is a Velcro Hook and Loop Cable Tie from the TEXTIE Range. This reusable Hook and Loop is particularly suitable for sensitive cable such as fibre optic cable, telecommunication cable and network cable to bundle without being damaged by the Velcro.

Applications include the office sector, such as the bundling of PC and hi-fi cables. In addition, it is perfect for use in temporary installations such as theatre stage construction or the manufacture of prototype cable harnesses.


  • Length: 1.0m
  • Width: 13.0mm
  • Specification: Hook and Loop
  • Velcro type: For bundling
  • Supplied in lengths of 2.5m
  • Supplied in Blue
  • Type: TEXTIE Series
  • Manufacturer's part: Hellemann Tyton 130-000022
Width STRONG 13.0mm/STRONG
Colour Black
Material Plastic
Type Hook & Loop Cable Tie

Reviews

Be the first to submit a review

Trustpilot